395-018-542-603

Heilind Number:EDA395-018-542-603
Manufacturer:EDAC
Manufacturer Number:395-018-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-603

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for precision and durability, this connector features 18 positions with a single row layout, ensuring seamless communication between your devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With copper alloy contacts and a pitch of .1 inches, you can trust in efficient power transfer. The straight mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.