395-018-542-604

Heilind Number:EDA395-018-542-604
Manufacturer:EDAC
Manufacturer Number:395-018-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-604

Detailed Description

Easily establish connectivity within your electronic devices with this high-performance 18-position card edge connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Crafted with precision, the connector features copper alloy contacts for efficient power transmission. With a pitch of .1 inches and a single row configuration, it offers convenient installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in varied industrial settings. Upgrade your device connectivity with this essential component.