395-018-542-658

Heilind Number:EDA395-018-542-658
Manufacturer:EDAC
Manufacturer Number:395-018-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-658

Detailed Description

Enhance your electronic connections with this advanced 18-position Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in any environment. The contact material, Copper Alloy, guarantees efficient conductivity, while the 3A amperage and .1-inch pitch deliver optimal power transmission. With a straight mount orientation and a single row design, it offers easy installation and compatibility with various PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand applications in industrial and commercial settings. Elevate your connectivity solutions with this essential component.