395-018-542-688

Heilind Number:EDA395-018-542-688
Manufacturer:EDAC
Manufacturer Number:395-018-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-688

Detailed Description

Enhance your PCB assembly with this high-performance Board-To-Board Card Edge Connector, meticulously crafted for seamless connectivity. Featuring 18 positions in a single row configuration, it guarantees efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation allows for easy installation, making it a must-have component for your electronic projects.