395-018-542-802

Heilind Number:EDA395-018-542-802
Manufacturer:EDAC
Manufacturer Number:395-018-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-802

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The 18-position connector, with two rows and a pitch of .1 inch, facilitates seamless data transmission. Utilizing copper alloy contacts, it guarantees efficient power distribution. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for diverse applications. Elevate your connectivity solutions with this essential component.