395-018-542-807

Heilind Number:EDA395-018-542-807
Manufacturer:EDAC
Manufacturer Number:395-018-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-807

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in even the most demanding environments. With two rows of Copper Alloy contacts, each spaced at .1 inches and .2 inches apart, it offers seamless connectivity for up to 18 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any application. Upgrade your PCB setup with this essential connector for seamless data transmission.