395-018-542-808

Heilind Number:EDA395-018-542-808
Manufacturer:EDAC
Manufacturer Number:395-018-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 18-position board-to-board PCB connector. Designed for seamless integration, this component features a straight mount orientation and a pitch of .1 inch, ensuring secure and stable connections. The housing material, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation, even in challenging environments. With a contact material of copper alloy, you can rely on efficient signal transmission. This two-row connector offers optimal spacing at .2 inches, facilitating easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your electronic assemblies with this essential connector for reliable performance.