395-018-542-858

Heilind Number:EDA395-018-542-858
Manufacturer:EDAC
Manufacturer Number:395-018-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-858

Detailed Description

Enhance connectivity on your PCB with this black Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in a variety of environments. With two rows and a pitch of .1 inches, it offers 18 positions for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with this high-quality connector.