395-018-542-878

Heilind Number:EDA395-018-542-878
Manufacturer:EDAC
Manufacturer Number:395-018-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-878

Detailed Description

Elevate your PCB connectivity with this high-performance Black Card Edge Connector. Designed for efficiency and durability, it features a straight mount orientation with two rows of 18 positions, offering seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your setup with this top-tier connector for seamless and secure PCB integration.