395-018-542-888

Heilind Number:EDA395-018-542-888
Manufacturer:EDAC
Manufacturer Number:395-018-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-542-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-542-888

Detailed Description

Enhance your circuitry with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring two rows and 18 positions, this connector ensures efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliability in diverse applications. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise connectivity on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity solutions with this straight-mount Card Edge Connector.