| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-018-544-102 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-018-544-102 |
395-018-544-102
| Heilind Number: | EDA395-018-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-018-544-102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 18-position straight-mount card edge connector. Designed for seamless integration, this high-quality connector boasts a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise positioning on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.

