395-018-544-104

Heilind Number:EDA395-018-544-104
Manufacturer:EDAC
Manufacturer Number:395-018-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-104

Detailed Description

Enhance your electronics assembly with our Board To Board PCB Connector, designed for seamless card edge connections. This essential component boasts 18 positions in a single row, ensuring efficient power and data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Upgrade your connectivity with this high-performance connector.