395-018-544-288

Heilind Number:EDA395-018-544-288
Manufacturer:EDAC
Manufacturer Number:395-018-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-288

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows of 18 positions each, this connector offers ample space for seamless integration. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.