395-018-544-404

Heilind Number:EDA395-018-544-404
Manufacturer:EDAC
Manufacturer Number:395-018-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-404

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Black Board To Board Card Edge Connector. Designed for seamless integration, its 18 positions ensure efficient data transfer, while the 3A amperage and Copper Alloy contacts guarantee reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any operating environment. With a .1-inch pitch and .2-inch row spacing, it facilitates easy installation and maintenance. Whether in straight or angled orientation, this connector ensures a secure and stable connection. From industrial machinery to consumer electronics, elevate your connectivity solutions with this essential component.