395-018-544-412

Heilind Number:EDA395-018-544-412
Manufacturer:EDAC
Manufacturer Number:395-018-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-412

Detailed Description

Experience seamless connectivity with our high-quality Board To Board PCB Connector. Designed for reliable performance, this connector features 18 positions and a single row layout, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for secure and stable connections in your electronic devices.