395-018-544-458

Heilind Number:EDA395-018-544-458
Manufacturer:EDAC
Manufacturer Number:395-018-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-458

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Featuring 18 positions in a single row, it ensures seamless and efficient board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity and precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it easy to integrate into your PCB layouts. Upgrade your connectivity solutions with this essential component.