395-018-544-508

Heilind Number:EDA395-018-544-508
Manufacturer:EDAC
Manufacturer Number:395-018-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-508

Detailed Description

Enhance your PCB connections with this high-performing black Card Edge Connector. Made with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Featuring two rows with a pitch of .1in and row spacing of .2in, it offers seamless integration for up to 18 positions. Designed for straight mounting orientation, it guarantees a secure fit on your circuit board. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Elevate your connectivity with this essential component.