395-018-544-512

Heilind Number:EDA395-018-544-512
Manufacturer:EDAC
Manufacturer Number:395-018-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a compact design and straight mount orientation, it ensures efficient PCB connectivity. Offering 18 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and stable connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Elevate your PCB assemblies with this essential connector.