395-018-544-603

Heilind Number:EDA395-018-544-603
Manufacturer:EDAC
Manufacturer Number:395-018-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-603

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row with a pitch of .1 inch, it ensures precise and efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. With a contact material of Copper Alloy, it offers optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your system. Upgrade your connectivity with this essential component.