395-018-544-658

Heilind Number:EDA395-018-544-658
Manufacturer:EDAC
Manufacturer Number:395-018-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-658

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board applications, this connector boasts 18 positions for comprehensive linking capabilities. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Trust in this connector for optimal performance in your electronic assemblies.