395-018-544-802

Heilind Number:EDA395-018-544-802
Manufacturer:EDAC
Manufacturer Number:395-018-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-544-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 18 positions each, with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability even in demanding environments. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your setup with this essential component for seamless and efficient electronic connections.