395-018-555-201

Heilind Number:EDA395-018-555-201
Manufacturer:EDAC
Manufacturer Number:395-018-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Card Edge Connector. Boasting a high amperage rating of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for seamless installation. With two rows of contacts made of Copper Alloy, it guarantees efficient data transfer. The .1-inch pitch and .2-inch row spacing accommodate precise connections, with 18 positions available for versatile usage. Designed for straight mounting orientation, it's ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.