395-018-555-204

Heilind Number:EDA395-018-555-204
Manufacturer:EDAC
Manufacturer Number:395-018-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 18 positions across two rows, this straight-mount connector ensures seamless communication between PCBs. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is made of robust copper alloy, offering reliable power transmission with an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient signal transfer is guaranteed. Upgrade your system's connectivity with this essential component.