395-018-555-212

Heilind Number:EDA395-018-555-212
Manufacturer:EDAC
Manufacturer Number:395-018-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a straight mount orientation and a pitch of .1 inch, it offers precision in assembly, while its copper alloy contact material guarantees reliable signal transmission. Boasting two rows and 18 positions, it accommodates multiple connections with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setups with this essential connector for seamless and efficient data transfer.