395-018-555-502

Heilind Number:EDA395-018-555-502
Manufacturer:EDAC
Manufacturer Number:395-018-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-502

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 18 positions across two rows, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, this connector guarantees reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial applications or DIY projects, this Straight-mount connector is a versatile and essential component for your PCB setup. Elevate your connectivity game with this top-of-the-line Card Edge Connector.