395-018-555-588

Heilind Number:EDA395-018-555-588
Manufacturer:EDAC
Manufacturer Number:395-018-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-588

Detailed Description

Enhance your PCB connectivity with this durable 18-position Card Edge Connector. Designed for efficient power transmission, it features a 3A amperage and robust UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this high-quality component for seamless board-to-board connections.