395-018-555-804

Heilind Number:EDA395-018-555-804
Manufacturer:EDAC
Manufacturer Number:395-018-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 18 positions spread across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inch, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to install, while an operating temperature range of -40 to 105°C ensures stable performance. Upgrade your electronics with this essential component for seamless and secure connectivity.