395-018-555-807

Heilind Number:EDA395-018-555-807
Manufacturer:EDAC
Manufacturer Number:395-018-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-807

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 18 positions across 2 rows, with a contact pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees optimal functionality in various environments. Elevate your electronic assemblies with this essential component.