395-018-555-812

Heilind Number:EDA395-018-555-812
Manufacturer:EDAC
Manufacturer Number:395-018-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 18 positions across 2 rows, ensuring seamless data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space-saving solutions. Crafted with copper alloy contacts, it ensures excellent conductivity. Its straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component for seamless and efficient performance.