395-018-556-201

Heilind Number:EDA395-018-556-201
Manufacturer:EDAC
Manufacturer Number:395-018-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and two rows of 18 positions each, it offers seamless integration for your circuit boards. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range (-40 to 105°C) allows for versatile use in various environments. Upgrade your connectivity solutions with this essential component.