395-018-556-288

Heilind Number:EDA395-018-556-288
Manufacturer:EDAC
Manufacturer Number:395-018-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-288

Detailed Description

Enhance connectivity within your PCB layout with this durable Card Edge Connector. Designed for seamless integration, its black UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. The 18-position, dual-row configuration, with a contact pitch of .1 inches and row spacing of .2 inches, facilitates efficient data transmission. Crafted with high-quality Copper Alloy contacts, it guarantees low contact resistance and optimal signal integrity. With a straight mount orientation, it offers easy installation onto your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for use in diverse applications. Upgrade your PCB design with this essential component for seamless board-to-board connections.