395-018-556-502

Heilind Number:EDA395-018-556-502
Manufacturer:EDAC
Manufacturer Number:395-018-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-502

Detailed Description

Enhance your electronic connections with this reliable Board To Board PCB Connector. Designed for seamless integration into your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both performance and safety. With two rows of 18 copper alloy contacts, it offers ample connectivity for your devices. The black color and straight mount orientation not only add versatility but also a sleek aesthetic to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup and experience seamless power delivery with this essential component.