395-018-556-504

Heilind Number:EDA395-018-556-504
Manufacturer:EDAC
Manufacturer Number:395-018-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-504

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions with a 0.1-inch pitch and 2 rows for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation makes installation a breeze. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic applications.