395-018-556-578

Heilind Number:EDA395-018-556-578
Manufacturer:EDAC
Manufacturer Number:395-018-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-578

Detailed Description

Enhance your PCB connection setup with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance in any application. With an amperage of 3A, copper alloy contact material, and a pitch of .1 inch, it ensures efficient power transmission. This connector boasts two rows and 18 positions, offering ample space for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.