395-018-556-588

Heilind Number:EDA395-018-556-588
Manufacturer:EDAC
Manufacturer Number:395-018-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a versatile and efficient solution for your electronic assembly needs. Designed for seamless integration, this straight-mount connector features 18 positions across 2 rows, ensuring optimal performance in high-density applications. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade to superior connectivity with this essential component.