395-018-556-803

Heilind Number:EDA395-018-556-803
Manufacturer:EDAC
Manufacturer Number:395-018-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-803

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for optimal performance, this connector features 18 positions with a pitch of .1 inches, ensuring secure and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a straight mount orientation and two rows for easy installation, this connector is a reliable solution for your electronic systems. Crafted with copper alloy contacts, it offers excellent conductivity and long-lasting performance. Upgrade your PCB assembly with this high-quality connector for seamless data transmission and power delivery.