395-018-556-808

Heilind Number:EDA395-018-556-808
Manufacturer:EDAC
Manufacturer Number:395-018-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a straight mount orientation and 18 positions spread across 2 rows, it offers convenient and efficient inter-board connections. The .1 inch pitch and .2 inch row spacing ensure precision and stability, while the 3A amperage rating guarantees safe and consistent power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB assembly process with this essential connector, perfect for ensuring reliable data and power transfer.