395-018-556-858

Heilind Number:EDA395-018-556-858
Manufacturer:EDAC
Manufacturer Number:395-018-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-858

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 18 positions spread across two rows, allowing for efficient and reliable signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity in various environmental conditions. The black color and straight mount orientation make for easy identification and installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB assembly with this essential component, a testament to quality and performance in every connection.