395-018-556-878

Heilind Number:EDA395-018-556-878
Manufacturer:EDAC
Manufacturer Number:395-018-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-878

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 18 positions each, ensuring reliable and efficient data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure mating. Crafted with copper alloy contacts, it ensures optimal conductivity for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, trust in this connector for seamless board-to-board connections.