395-018-558-102

Heilind Number:EDA395-018-558-102
Manufacturer:EDAC
Manufacturer Number:395-018-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-102

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for reliability, this connector features 18 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its right-angle mount orientation allows for easy installation, perfect for space-saving applications. Operating in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your connectivity solutions with this essential component.