395-018-558-103

Heilind Number:EDA395-018-558-103
Manufacturer:EDAC
Manufacturer Number:395-018-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-103

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring optimal performance in your PCB assembly. The right-angle mount orientation offers flexibility in layout design, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operable in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this essential component, and experience efficient and secure connectivity like never before.