395-018-558-104

Heilind Number:EDA395-018-558-104
Manufacturer:EDAC
Manufacturer Number:395-018-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-104

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a single row with 18 positions and a pitch of .1 inch for precise alignment. The right-angle mount orientation offers flexibility in installation, while the rugged UL 94V-0 Thermoplastic Polyester housing ensures durability in any environment. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in high-speed applications. With an operating temperature range of -40 to 105°C, this connector is a dependable choice for industrial and commercial projects alike. Upgrade your PCB setup with this essential component for seamless data transmission.