395-018-558-107

Heilind Number:EDA395-018-558-107
Manufacturer:EDAC
Manufacturer Number:395-018-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-107

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 18 positions in a single row, ensuring seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for compact applications. Its right-angle mount orientation allows for easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this high-quality connector.