395-018-558-108

Heilind Number:EDA395-018-558-108
Manufacturer:EDAC
Manufacturer Number:395-018-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 18-position right angle board-to-board PCB connector. Designed for seamless integration, it features UL 94V-0 thermoplastic polyester housing for durability and safety. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating supports efficient power delivery. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for streamlined PCB layout. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance in diverse environments. Elevate your design with this essential component in board-level interconnectivity.