395-018-558-112

Heilind Number:EDA395-018-558-112
Manufacturer:EDAC
Manufacturer Number:395-018-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-112

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a single row configuration and right-angle mount orientation, it offers easy installation and optimal space utilization. The copper alloy contacts ensure reliable connectivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Boasting 18 positions, it caters to multiple connections with precision. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronic devices with this essential connector for seamless connectivity.