395-018-558-158

Heilind Number:EDA395-018-558-158
Manufacturer:EDAC
Manufacturer Number:395-018-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-158

Detailed Description

Designed for seamless connectivity, this black Card Edge Connector offers high performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various environments. With one row of 18 copper alloy contacts, it guarantees efficient data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Featuring a right-angle mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality for your connectivity needs.