395-018-558-188

Heilind Number:EDA395-018-558-188
Manufacturer:EDAC
Manufacturer Number:395-018-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-188

Detailed Description

Enhance connectivity in your electronic systems with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 18 positions in a single row for seamless integration. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic polyester housing ensures reliability even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is ideal for space-constrained applications. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your PCB connections with this black connector, a vital component for seamless electronic operations.