395-018-558-201

Heilind Number:EDA395-018-558-201
Manufacturer:EDAC
Manufacturer Number:395-018-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-201

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Designed for seamless integration into PCB setups, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a right-angle mount orientation and two rows of eighteen positions each, it offers a high level of versatility for your projects. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Upgrade your connectivity game with this essential component.