395-018-558-203

Heilind Number:EDA395-018-558-203
Manufacturer:EDAC
Manufacturer Number:395-018-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. With a sleek right-angle mount orientation, it seamlessly integrates into tight spaces for optimal functionality. Featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures reliable performance even in demanding environments. Boasting two rows with 18 positions and a pitch of .1 inches, it facilitates efficient data transmission. Designed for seamless integration, it operates flawlessly within a wide temperature range of -40 to 105°C. Explore the possibilities of seamless connectivity with this essential component.