395-018-558-212

Heilind Number:EDA395-018-558-212
Manufacturer:EDAC
Manufacturer Number:395-018-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-558-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 18 positions spread across 2 rows, ensuring seamless data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The contact material, made of Copper Alloy, facilitates reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your PCB setups with this essential connector for seamless and efficient electronic connectivity.